Single FETs, MOSFETs

Results: 18
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
Discontinued at Digi-KeyNot For New DesignsObsolete
Drain to Source Voltage (Vdss)
600 V650 V
Current - Continuous Drain (Id) @ 25°C
5.7A (Tc)7A (Tc)7.3A (Tc)9.2A (Tc)10.1A (Tc)10.6A (Tc)13.1A (Tc)13.8A (Tc)16.1A (Tc)20.2A (Tc)
Rds On (Max) @ Id, Vgs
190mOhm @ 7.3A, 10V250mOhm @ 4.4A, 10V280mOhm @ 4.4A, 10V310mOhm @ 4.4A, 10V380mOhm @ 3.2A, 10V380mOhm @ 3.8A, 10V420mOhm @ 3.4A, 10V450mOhm @ 3.4A, 10V600mOhm @ 2.1A, 10V600mOhm @ 2.4A, 10V660mOhm @ 2.1A, 10V750mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 170µA3.5V @ 200µA3.5V @ 210µA3.5V @ 280µA3.5V @ 300µA3.5V @ 320µA3.5V @ 400µA3.5V @ 440µA3.5V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
17.2 nC @ 10 V20.5 nC @ 10 V23 nC @ 10 V28 nC @ 10 V32 nC @ 10 V39 nC @ 10 V45 nC @ 10 V73 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
373 pF @ 100 V440 pF @ 100 V620 pF @ 100 V700 pF @ 100 V710 pF @ 100 V950 pF @ 100 V950 pF @ 1000 V1620 pF @ 100 V
Power Dissipation (Max)
48W (Tc)63W (Tc)74W (Tc)83W (Tc)104W (Tc)151W (Tc)208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-TO251-3-11PG-TO252-3PG-TO262-3-1PG-TO263-3PG-VSON-4
Package / Case
4-PowerTSFNTO-251-3 Stub Leads, IPAKTO-252-3, DPAK (2 Leads + Tab), SC-63TO-262-3 Long Leads, I2PAK, TO-262AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO252-3
IPD65R380E6ATMA1
MOSFET N-CH 650V 10.6A TO252-3
Infineon Technologies
4,483
In Stock
1 : ¥16.17000
Cut Tape (CT)
2,500 : ¥7.30952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
10.6A (Tc)
10V
380mOhm @ 3.2A, 10V
3.5V @ 320µA
39 nC @ 10 V
±20V
710 pF @ 100 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R380E6ATMA2
MOSFET N-CH 600V 10.6A TO252-3
Infineon Technologies
0
In Stock
6,650
Marketplace
Obsolete
Bulk
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
10.6A (Tc)
10V
380mOhm @ 3.8A, 10V
3.5V @ 300µA
32 nC @ 10 V
±20V
700 pF @ 100 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R600E6ATMA1
MOSFET N-CH 600V 7.3A TO252
Infineon Technologies
0
In Stock
2,500 : ¥5.22347
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
7.3A (Tc)
10V
600mOhm @ 2.4A, 10V
3.5V @ 200µA
20.5 nC @ 10 V
±20V
440 pF @ 100 V
-
63W (Tc)
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R450E6ATMA1
MOSFET N-CH 600V 9.2A TO252-3
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
9.2A (Tc)
10V
450mOhm @ 3.4A, 10V
3.5V @ 280µA
28 nC @ 10 V
±20V
620 pF @ 100 V
-
74W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD65R250E6XTMA1
MOSFET N-CH 650V 16.1A TO252-3
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
16.1A (Tc)
10V
250mOhm @ 4.4A, 10V
3.5V @ 400µA
45 nC @ 10 V
±20V
950 pF @ 1000 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R450E6BTMA1
MOSFET N-CH 600V 9.2A TO252-3
Infineon Technologies
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
N-Channel
MOSFET (Metal Oxide)
600 V
9.2A (Tc)
10V
450mOhm @ 3.4A, 10V
3.5V @ 280µA
28 nC @ 10 V
±20V
620 pF @ 100 V
-
74W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R600E6
MOSFET N-CH 600V 7.3A TO252-3
Infineon Technologies
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
N-Channel
MOSFET (Metal Oxide)
600 V
7.3A (Tc)
10V
600mOhm @ 2.4A, 10V
3.5V @ 200µA
20.5 nC @ 10 V
±20V
440 pF @ 100 V
-
63W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R750E6BTMA1
MOSFET N-CH 600V 5.7A TO252-3
Infineon Technologies
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
N-Channel
MOSFET (Metal Oxide)
600 V
5.7A (Tc)
10V
750mOhm @ 2A, 10V
3.5V @ 170µA
17.2 nC @ 10 V
±20V
373 pF @ 100 V
-
48W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R750E6ATMA1
MOSFET N-CH 600V 5.7A TO252-3
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
5.7A (Tc)
10V
750mOhm @ 2A, 10V
3.5V @ 170µA
17.2 nC @ 10 V
±20V
373 pF @ 100 V
-
48W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD65R600E6ATMA1
MOSFET N-CH 650V 7.3A TO252-3
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
7.3A (Tc)
10V
600mOhm @ 2.1A, 10V
3.5V @ 210µA
23 nC @ 10 V
±20V
440 pF @ 100 V
-
63W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB65R280E6ATMA1
MOSFET N-CH 650V 13.8A D2PAK
Infineon Technologies
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
N-Channel
MOSFET (Metal Oxide)
650 V
13.8A (Tc)
10V
280mOhm @ 4.4A, 10V
3.5V @ 440µA
45 nC @ 10 V
±20V
950 pF @ 100 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-262-3
IPI65R280E6XKSA1
MOSFET N-CH 650V 13.8A TO262-3
Infineon Technologies
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
N-Channel
MOSFET (Metal Oxide)
650 V
13.8A (Tc)
10V
280mOhm @ 4.4A, 10V
3.5V @ 440µA
45 nC @ 10 V
±20V
950 pF @ 100 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO262-3-1
TO-262-3 Long Leads, I2PAK, TO-262AA
PG-VSON-4
IPL65R190E6AUMA1
MOSFET N-CH 650V 20.2A 4VSON
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 700µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
151W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-VSON-4
4-PowerTSFN
PG-VSON-4
IPL65R310E6AUMA1
MOSFET N-CH 650V 13.1A THIN-PAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
13.1A (Tc)
10V
310mOhm @ 4.4A, 10V
3.5V @ 400µA
45 nC @ 10 V
±20V
950 pF @ 100 V
-
104W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-VSON-4
4-PowerTSFN
PG-VSON-4
IPL65R420E6AUMA1
MOSFET N-CH 650V 10.1A THIN-PAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
10.1A (Tc)
10V
420mOhm @ 3.4A, 10V
3.5V @ 300µA
39 nC @ 10 V
±20V
710 pF @ 100 V
-
83W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-VSON-4
4-PowerTSFN
PG-VSON-4
IPL65R660E6AUMA1
MOSFET N-CH 650V 7A THIN-PAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
7A (Tc)
10V
660mOhm @ 2.1A, 10V
3.5V @ 200µA
23 nC @ 10 V
±20V
440 pF @ 100 V
-
63W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-VSON-4
4-PowerTSFN
TO-251-3 Stub
IPS65R600E6AKMA1
MOSFET N-CH 650V 7.3A TO251-3
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
7.3A (Tc)
10V
600mOhm @ 2.1A, 10V
3.5V @ 210µA
23 nC @ 10 V
±20V
440 pF @ 100 V
-
63W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO251-3-11
TO-251-3 Stub Leads, IPAK
TO252-3
IPD60R380E6BTMA1
MOSFET N-CH 600V 10.6A TO252-3
Infineon Technologies
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
N-Channel
MOSFET (Metal Oxide)
600 V
10.6A (Tc)
10V
380mOhm @ 3.8A, 10V
3.5V @ 300µA
32 nC @ 10 V
±20V
700 pF @ 100 V
-
83W (Tc)
-55°C ~ 155°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 18

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.