IPL65R190E6AUMA1 | |
---|---|
DigiKey Part Number | IPL65R190E6AUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPL65R190E6AUMA1 |
Description | MOSFET N-CH 650V 20.2A 4VSON |
Customer Reference | |
Detailed Description | N-Channel 650 V 20.2A (Tc) 151W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 7.3A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1620 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 151W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4 | |
Package / Case | ||
Base Product Number |