IPA60R280P6XKSA1 | |
---|---|
DigiKey Part Number | IPA60R280P6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R280P6XKSA1 |
Description | MOSFET N-CH 600V 13.8A TO220-FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13.8A (Tc) 32W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 430µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1190 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
50 | ¥11.60380 | ¥580.19 |
100 | ¥9.54800 | ¥954.80 |
500 | ¥8.62030 | ¥4,310.15 |