FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,408 In Stock 7,500 Factory | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.68504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 40V | 7A, 5.1A | 24mOhm @ 6A, 10V | 2.4V @ 250µA | 19.1nC @ 10V | 1060pF @ 20V | 1.3W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
19,601 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 3.7A | 58mOhm @ 3.4A, 10V | 2.2V @ 250µA | 6nC @ 10V | 235pF @ 15V | 1.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
47,919 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 40V | 6A, 5A | 30mOhm @ 6A, 10V | 3V @ 250µA | 10.8nC @ 10V | 650pF @ 20V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,220 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.76493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 4.5A, 3.5A | 55mOhm @ 4.5A, 10V | 3V @ 250µA | 18nC @ 10V | 650pF @ 25V, 759pF @ 25V | 1W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,812 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥2.03650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate, 4.5V Drive | 30V | 2A | 80mOhm @ 2A, 10V | 1V @ 11µA | 5nC @ 10V | 500pF @ 15V | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | PG-TSOP6-6 | |||
75,417 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.10916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 5.3A, 3.9A | 58mOhm @ 4.3A, 10V | 3V @ 250µA | 20nC @ 10V, 22nC @ 10V | 665pF @ 15V, 650pF @ 15V | 3.1W, 3.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
9,955 In Stock 30,000 Factory | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.58425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 40V | 5.3A | 45mOhm @ 3A, 10V | 1.8V @ 250µA | 37.56nC @ 10V | 1790.8pF @ 20V | 1.8W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,812 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.76752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 40V | 6.5A, 4.8A | 28mOhm @ 6A, 10V | 3V @ 250µA | 12.9nC @ 10V | 604pF @ 20V | 1.8W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,483 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥1.84113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 40V | 6.1A, 5.3A | 32mOhm @ 3.1A, 10V | 2.3V @ 100µA | 24nC @ 10V | 850pF @ 10V | 450mW | 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
21,076 In Stock 57,500 Factory | 1 : ¥8.37000 Cut Tape (CT) 2,500 : ¥3.45942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 40V | 8.6A, 6.2A | 15mOhm @ 3A, 10V | 3V @ 250µA | 40nC @ 10V | 1810pF @ 20V | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,126 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.96430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 40V | 6.2A, 4.4A | 29mOhm @ 6.2A, 10V | 3V @ 250µA | 20nC @ 10V | 760pF @ 20V | 900mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,337 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥4.96998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 5.3A, 3.9A | 58mOhm @ 4.3A, 10V | 3V @ 250µA | 20nC @ 10V, 22nC @ 10V | 665pF @ 15V, 650pF @ 15V | 3.1W, 3.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |