FDS4897C | |
---|---|
DigiKey Part Number | FDS4897CTR-ND - Tape & Reel (TR) FDS4897CCT-ND - Cut Tape (CT) FDS4897CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS4897C |
Description | MOSFET N/P-CH 40V 6.2A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6.2A, 4.4A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6.2A, 4.4A | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 760pF @ 20V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.86200 | ¥58.62 |
100 | ¥4.56050 | ¥456.05 |
500 | ¥3.86550 | ¥1,932.75 |
1,000 | ¥3.14887 | ¥3,148.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.96430 | ¥7,410.75 |
5,000 | ¥2.82314 | ¥14,115.70 |
12,500 | ¥2.69284 | ¥33,660.50 |
25,000 | ¥2.68769 | ¥67,192.25 |