FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,388 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 4A, 3.7A | 65mOhm @ 3.1A, 10V | 3V @ 250µA | 7nC @ 10V | 220pF @ 15V | 3.12W, 3.1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SMD, Flat Leads | 1206-8 ChipFET™ | |||
9,633 In Stock | 1 : ¥13.14000 Cut Tape (CT) 3,000 : ¥5.43287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 6A | 32mOhm @ 5A, 10V | 3V @ 250µA | 19nC @ 10V | 670pF @ 20V | 20.8W | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 Dual | PowerPAK® 1212-8 Dual | |||
13,217 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 4A | 36mOhm @ 6A, 4.5V | 800mV @ 250µA | 11.3nC @ 5V | 632pF @ 10V | 3.1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SMD, Flat Leads | 1206-8 ChipFET™ | |||
10,715 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 4A, 3.7A | 65mOhm @ 3.1A, 10V | 3V @ 250µA | 7nC @ 10V | 220pF @ 15V | 3.12W, 3.1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SMD, Flat Leads | 1206-8 ChipFET™ | |||
5,720 In Stock | 1 : ¥13.14000 Cut Tape (CT) 3,000 : ¥5.43287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 6A | 32mOhm @ 5A, 10V | 3V @ 250µA | 19nC @ 10V | 670pF @ 20V | 20.8W | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 Dual | PowerPAK® 1212-8 Dual | |||
5,666 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 4A, 3.7A | 55mOhm @ 4.3A, 4.5V | 1.5V @ 250µA | 4.2nC @ 5V | 285pF @ 10V | 3.1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SMD, Flat Leads | 1206-8 ChipFET™ | |||
5,732 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 20V | 6A (Ta), 4A (Ta) | 25mOhm @ 5A, 4.5V, 51mOhm @ 3.4A, 4.5V | 1V @ 250µA | 7.65nC @ 4.5V, 5.41nC @ 10V | 418pF @ 10V, 880pF @ 6V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | DFN2020-6L | ||
0 In Stock Check Lead Time | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥1.14006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 12V | 5.6A, 3.8A | 29mOhm @ 5A, 4.5V | 1V @ 250µA | 19.6nC @ 8V | 914pF @ 6V | 1.4W | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) |