QS6M4TR

DigiKey Part Number
QS6M4TR-ND - Tape & Reel (TR)
QS6M4CT-ND - Cut Tape (CT)
QS6M4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS6M4TR
Description
MOSFET N/P-CH 30V/20V 1.5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V, 20V 1.5A 1.25W Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
QS6M4TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V, 20V
Current - Continuous Drain (Id) @ 25°C
1.5A
Rds On (Max) @ Id, Vgs
230mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
80pF @ 10V
Power - Max
1.25W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSMT6 (SC-95)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.09700¥40.97
100¥2.83560¥283.56
500¥2.36942¥1,184.71
1,000¥2.01650¥2,016.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.79597¥5,387.91
6,000¥1.70144¥10,208.64
9,000¥1.57541¥14,178.69
30,000¥1.55981¥46,794.30
Manufacturers Standard Package