RM3216B-103/103-PBVW10 | |
---|---|
DigiKey Part Number | RM32B10K/10KPTR-ND - Tape & Reel (TR) RM32B10K/10KPCT-ND - Cut Tape (CT) RM32B10K/10KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM3216B-103/103-PBVW10 |
Description | RES ARRAY 2 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 83mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RM3216B-103/103-PBVW10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 83mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.44300 | ¥104.43 |
25 | ¥10.12120 | ¥253.03 |
50 | ¥9.23440 | ¥461.72 |
100 | ¥7.56450 | ¥756.45 |
250 | ¥6.74780 | ¥1,686.95 |
500 | ¥5.68250 | ¥2,841.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.72359 | ¥4,723.59 |
2,000 | ¥4.61703 | ¥9,234.06 |
5,000 | ¥4.52823 | ¥22,641.15 |
10,000 | ¥4.42169 | ¥44,216.90 |