FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
425,966 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 300mA | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6nC @ 4.5V | 40pF @ 10V | 285mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
250,289 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 300mA (Ta) | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6nC @ 4.5V | 50pF @ 10V | 295mW | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
29,465 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 170mA | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35nC @ 4.5V | 17pF @ 10V | 285mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
756,412 In Stock 972,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.63626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 1.03A | 750mOhm @ 430mA, 4.5V | 1V @ 250µA | 0.62nC @ 4.5V | 59.76pF @ 16V | 530mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
7,419 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.57602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate, 1.2V Drive | 20V | 250mA (Ta) | 1.4Ohm @ 150mA, 4.5V | 1V @ 100µA | - | 42pF @ 10V | 150mW (Ta) | 150°C | - | - | Surface Mount | SOT-563, SOT-666 | ES6 | |||
50,787 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.72283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 540mA, 430mA | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | 2.5nC @ 4.5V | 150pF @ 16V | 250mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
78,256 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥0.65387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.5V Drive | 20V | 800mA | 235mOhm @ 800mA, 4.5V | 1V @ 1mA | 1nC @ 4.5V | 55pF @ 10V | 150mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | ES6 | ||
12,499 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥0.95694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 720mA | 300mOhm @ 400mA, 4.5V | 1V @ 1mA | 1.76nC @ 4.5V | 110pF @ 10V | 150mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | ES6 | ||
11,750 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.62508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 500mA | 1.4Ohm @ 500mA, 4.5V | 950mV @ 250µA | 2.1nC @ 4.5V | 43pF @ 10V | 265mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-XFDFN Exposed Pad | DFN1010B-6 | ||
593 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.89930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 20V | 880mA | 260mOhm @ 880mA, 4.5V | 1.2V @ 250µA | 2.2nC @ 4.5V | 155pF @ 20V | 272mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 |