NTJD4152PT2G | |
---|---|
DigiKey Part Number | NTJD4152PT2GOSTR-ND - Tape & Reel (TR) NTJD4152PT2GOSCT-ND - Cut Tape (CT) NTJD4152PT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJD4152PT2G |
Description | MOSFET 2P-CH 20V 0.88A SC88 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 880mA 272mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJD4152PT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 880mA | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 880mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 155pF @ 20V | |
Power - Max | 272mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.55170 | ¥155.17 |
500 | ¥1.43656 | ¥718.28 |
1,000 | ¥0.97688 | ¥976.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89930 | ¥2,697.90 |
6,000 | ¥0.86195 | ¥5,171.70 |
9,000 | ¥0.77574 | ¥6,981.66 |
30,000 | ¥0.76426 | ¥22,927.80 |
75,000 | ¥0.71829 | ¥53,871.75 |