Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,867 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.24805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 150 mW | 80MHz | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
22,662 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.24805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70 | ||
19,696 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.24805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 70 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70 | ||
13,469 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.24805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70 | ||
73,862 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | UMT3 | ||
3,371 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.24805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 350 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70 | ||
8,832 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.50559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 200 mW | 80MHz | - | Surface Mount | SC-70, SOT-323 | USM | ||
560 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 50 V | 400mV @ 15mA, 150mA | 500nA (ICBO) | 180 @ 10mA, 3V | 200 mW | 250MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | UMT3 |