2SC4081T106R | |
---|---|
DigiKey Part Number | 2SC4081T106RTR-ND - Tape & Reel (TR) 2SC4081T106RCT-ND - Cut Tape (CT) 2SC4081T106RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4081T106R |
Description | TRANS NPN 50V 0.15A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4081T106R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.27300 | ¥12.73 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.51738 | ¥258.69 |
1,000 | ¥0.35943 | ¥359.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31153 | ¥934.59 |
6,000 | ¥0.28897 | ¥1,733.82 |
9,000 | ¥0.23964 | ¥2,156.76 |
30,000 | ¥0.23541 | ¥7,062.30 |
75,000 | ¥0.21144 | ¥15,858.00 |
150,000 | ¥0.18325 | ¥27,487.50 |