2PC4081R,135

DigiKey Part Number
1727-2PC4081R,135TR-ND - Tape & Reel (TR)
1727-2PC4081R,135CT-ND - Cut Tape (CT)
1727-2PC4081R,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2PC4081R,135
Description
TRANS NPN 50V 0.15A SOT323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.19000¥11.90
100¥0.64200¥64.20
500¥0.50392¥251.96
1,000¥0.34998¥349.98
2,000¥0.28989¥579.78
5,000¥0.27416¥1,370.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.16904¥1,690.40
30,000¥0.15636¥4,690.80
50,000¥0.14880¥7,440.00
Manufacturers Standard Package