2SC4116-BL,LF | |
---|---|
DigiKey Part Number | 2SC4116-BLLFTR-ND - Tape & Reel (TR) 2SC4116-BLLFCT-ND - Cut Tape (CT) 2SC4116-BLLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4116-BL,LF |
Description | TRANS NPN 50V 0.15A SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4116-BL,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 350 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.47530 | ¥47.53 |
500 | ¥0.34464 | ¥172.32 |
1,000 | ¥0.30220 | ¥302.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24805 | ¥744.15 |
6,000 | ¥0.22061 | ¥1,323.66 |
9,000 | ¥0.20660 | ¥1,859.40 |
15,000 | ¥0.19081 | ¥2,862.15 |
21,000 | ¥0.18146 | ¥3,810.66 |
30,000 | ¥0.17235 | ¥5,170.50 |
75,000 | ¥0.15233 | ¥11,424.75 |
150,000 | ¥0.13994 | ¥20,991.00 |
300,000 | ¥0.12950 | ¥38,850.00 |