2SC4116-GR,LF | |
---|---|
DigiKey Part Number | 2SC4116-GRLFTR-ND - Tape & Reel (TR) 2SC4116-GRLFCT-ND - Cut Tape (CT) 2SC4116-GRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4116-GR,LF |
Description | TRANS NPN 50V 0.15A SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4116-GR,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.53120 | ¥53.12 |
500 | ¥0.41706 | ¥208.53 |
1,000 | ¥0.28964 | ¥289.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23992 | ¥719.76 |
6,000 | ¥0.22689 | ¥1,361.34 |
9,000 | ¥0.19309 | ¥1,737.81 |
30,000 | ¥0.17861 | ¥5,358.30 |
75,000 | ¥0.15448 | ¥11,586.00 |
150,000 | ¥0.12841 | ¥19,261.50 |