2SC4213BTE85LF | |
---|---|
DigiKey Part Number | 2SC4213BTE85LFTR-ND - Tape & Reel (TR) 2SC4213BTE85LFCT-ND - Cut Tape (CT) 2SC4213BTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4213BTE85LF |
Description | TRANS NPN 20V 0.3A USM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 300 mA 30MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 3mA, 30A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 350 @ 4mA, 2V | |
Power - Max | 100 mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.82300 | ¥18.23 |
100 | ¥1.14610 | ¥114.61 |
500 | ¥0.85184 | ¥425.92 |
1,000 | ¥0.75645 | ¥756.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63495 | ¥1,904.85 |
6,000 | ¥0.57358 | ¥3,441.48 |
9,000 | ¥0.54227 | ¥4,880.43 |
15,000 | ¥0.50703 | ¥7,605.45 |
21,000 | ¥0.48615 | ¥10,209.15 |
30,000 | ¥0.46584 | ¥13,975.20 |
75,000 | ¥0.42120 | ¥31,590.00 |
150,000 | ¥0.41049 | ¥61,573.50 |