BFP450H6327XTSA1 | |
---|---|
DigiKey Part Number | BFP450H6327XTSA1TR-ND - Tape & Reel (TR) BFP450H6327XTSA1CT-ND - Cut Tape (CT) BFP450H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP450H6327XTSA1 |
Description | RF TRANS NPN 5V 24GHZ SOT343-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 100mA 24GHz 450mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP450H6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5V | |
Frequency - Transition | 24GHz | |
Noise Figure (dB Typ @ f) | 1.25dB @ 1.8GHz | |
Gain | 15.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 4V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥4.31840 | ¥107.96 |
100 | ¥3.52430 | ¥352.43 |
250 | ¥3.27364 | ¥818.41 |
500 | ¥2.78598 | ¥1,392.99 |
1,000 | ¥2.22880 | ¥2,228.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.01984 | ¥6,059.52 |
6,000 | ¥1.88054 | ¥11,283.24 |
15,000 | ¥1.81089 | ¥27,163.35 |
30,000 | ¥1.74124 | ¥52,237.20 |