HSEC8-130-01-S-DV-A | |
---|---|
DigiKey Part Number | SAM9504-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-S-DV-A |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-S-DV-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.71000 | ¥57.71 |
10 | ¥52.18000 | ¥521.80 |
25 | ¥49.29320 | ¥1,232.33 |
40 | ¥48.09125 | ¥1,923.65 |
80 | ¥45.68700 | ¥3,654.96 |
230 | ¥40.87765 | ¥9,401.86 |
440 | ¥38.47311 | ¥16,928.17 |
945 | ¥33.66395 | ¥31,812.43 |
2,400 | ¥31.98073 | ¥76,753.75 |