6N136S | |
---|---|
DigiKey Part Number | 160-1789-ND |
Manufacturer | |
Manufacturer Product Number | 6N136S |
Description | OPTOISO 5KV TRANS W/BASE 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 100ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
50 | ¥4.55640 | ¥227.82 |
100 | ¥2.98550 | ¥298.55 |
1,000 | ¥2.35677 | ¥2,356.77 |
2,000 | ¥2.19968 | ¥4,399.36 |
5,000 | ¥2.12113 | ¥10,605.65 |
10,000 | ¥2.08971 | ¥20,897.10 |
25,000 | ¥2.04257 | ¥51,064.25 |