Torex Semiconductor Ltd TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,766 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.59507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 2A (8/20µs) | - | No | DVI, HDMI, USB | 0.25pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | FBP1006-2A | ||
173,721 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 10V | 3A (8/20µs) | - | No | DVI, Ethernet, USB | 1pF @ 1MHz | 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-26P | ||
100 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.74286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V | 6.4V | - | - | 70W | No | General Purpose | 40pF @ 1MHz | - | Surface Mount | 4-UDFN Exposed Pad | 4-USP (1.2x1.6) | ||
100 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.45386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12V | 5A (8/20µs) | 40W | No | General Purpose | 35pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
100 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.75166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.3V | 24V | 15A (8/20µs) | 350W | No | General Purpose | 100pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | Surface Mount | SC-90, SOD-323F | SOD-323P | ||
100 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 12V | 2A (8/20µs) | - | No | DVI, HDMI, USB | 0.5pF @ 1MHz | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
0 In Stock Check Lead Time | 5,000 : ¥0.45556 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 5V (Max) | 6V | 9V | 5A (8/20µs) | 120W | No | General Purpose | 110pF @ 1MHz (Max) | -50°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523P | ||
0 In Stock Check Lead Time | 5,000 : ¥0.65655 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 24V (Max) | 27.27V | 43V | 1A (8/20µs) | 350W | Yes | DVI, Ethernet, USB | 3pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | SC-90, SOD-323F | SOD-323P | ||
0 In Stock Check Lead Time | 5,000 : ¥0.75021 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 5V (Max) | 6V | 9.8V | 1A (8/20µs) | 350W | No | General Purpose | 300pF @ 1MHz | -50°C ~ 150°C (TJ) | Surface Mount | SC-90, SOD-323F | SOD-323P | ||
0 In Stock | 1,800 : ¥1.46586 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 10V | 11.1V | 17V | 23.5A | 400W | No | Telecom | - | 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA-PG | |||
0 In Stock | 1,800 : ¥1.46586 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | 1 | - | 13V | 14.4V | 21.5V | 18.6A | 400W | No | Telecom | - | 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA-PG | |||
0 In Stock | 1,800 : ¥1.46586 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 15V | 16.7V | 24.4V | 16.4A | 400W | No | Telecom | - | 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA-PG | |||
0 In Stock | 1,800 : ¥1.46586 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 22V | 24.4V | 35.5V | 11.2A | 400W | No | Telecom | - | 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA-PG | |||
0 In Stock | 1,800 : ¥1.46586 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 24V | 26.7V | 38.9V | 10.3A | 400W | No | Telecom | - | 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA-PG | |||
0 In Stock Check Lead Time | 3,000 : ¥1.52883 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 2 | 5V (Max) | 6V | 12V | 17A (8/20µs) | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23P | ||
0 In Stock Check Lead Time | 3,000 : ¥1.52883 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 2 | 5V (Max) | 6V | 11V | 5A (8/20µs) | 400W | No | General Purpose | - | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23P | ||
0 In Stock Check Lead Time | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.05723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 13V | 2.5A (8/20µs) | - | Yes | General Purpose | 0.6pF @ 1MHz | 125°C (TJ) | Surface Mount | 10-UFDFN | DFN2510-10A | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 2 | - | 5V | 6.4V | - | - | 70W | No | General Purpose | 40pF @ 1MHz | - | Surface Mount | 2-SFN Exposed Pad | 3-USP (1.2x1.2) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 4 | - | 5.25V (Max) | 6.1V | - | - | 200W | No | General Purpose | 170pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25-5 |