XBP1010-G

DigiKey Part Number
893-XBP1010-GTR-ND - Tape & Reel (TR)
893-XBP1010-GCT-ND - Cut Tape (CT)
893-XBP1010-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBP1010-G
Description
TVS DIODE 5VWM 12VC SOD923
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.99500¥19.95
100¥0.97450¥97.45
500¥0.81244¥406.22
1,000¥0.56459¥564.59
2,000¥0.48927¥978.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.45386¥3,630.88
16,000¥0.37637¥6,021.92
24,000¥0.36973¥8,873.52
56,000¥0.33209¥18,597.04
200,000¥0.28781¥57,562.00
Manufacturers Standard Package