DLLFSD01T-7 | |
---|---|
DigiKey Part Number | DLLFSD01T-7DITR-ND - Tape & Reel (TR) DLLFSD01T-7DICT-ND - Cut Tape (CT) DLLFSD01T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLLFSD01T-7 |
Description | DIODE GEN PURP 80V 100MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | DLLFSD01T-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.97000 | ¥19.70 |
25 | ¥1.64840 | ¥41.21 |
100 | ¥1.04430 | ¥104.43 |
250 | ¥0.80620 | ¥201.55 |
500 | ¥0.68716 | ¥343.58 |
1,000 | ¥0.46730 | ¥467.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42146 | ¥1,264.38 |
6,000 | ¥0.36650 | ¥2,199.00 |
15,000 | ¥0.31153 | ¥4,672.95 |
30,000 | ¥0.29320 | ¥8,796.00 |
75,000 | ¥0.27488 | ¥20,616.00 |
150,000 | ¥0.23823 | ¥35,734.50 |