BZT585B3V6T-7

DigiKey Part Number
BZT585B3V6T-7DITR-ND - Tape & Reel (TR)
BZT585B3V6T-7DICT-ND - Cut Tape (CT)
BZT585B3V6T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT585B3V6T-7
Description
DIODE ZENER 3.6V 350MW SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZT585B3V6T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥0.90300¥9.03
100¥0.44090¥44.09
500¥0.36796¥183.98
1,000¥0.25565¥255.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22158¥664.74
6,000¥0.20553¥1,233.18
9,000¥0.17651¥1,588.59
Manufacturers Standard Package