![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
BZT585
Discrete Semiconductor Products | Single Zener Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BZT585B13T-7 DIODE ZENER 13V 350MW SOD523 | DIODE ZENER 13V 350MW SOD523 | 188,941 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZT585B3V6T-7 DIODE ZENER 3.6V 350MW SOD523 | DIODE ZENER 3.6V 350MW SOD523 | 49,924 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZT585B12T-7 DIODE ZENER 12V 350MW SOD523 | DIODE ZENER 12V 350MW SOD523 | 81,305 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZT585B3V9T-7 DIODE ZENER 3.9V 350MW SOD523 | DIODE ZENER 3.9V 350MW SOD523 | 72,281 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZT585B16T-7 DIODE ZENER 16V 350MW SOD523 | DIODE ZENER 16V 350MW SOD523 | 51,489 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZT585B24T-7 DIODE ZENER 24V 350MW SOD523 | DIODE ZENER 24V 350MW SOD523 | 48,310 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZT585B18T-7 DIODE ZENER 18V 350MW SOD523 | DIODE ZENER 18V 350MW SOD523 | 38,595 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZT585B3V3T-7 DIODE ZENER 3.3V 350MW SOD523 | DIODE ZENER 3.3V 350MW SOD523 | 33,444 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZT585B10T-7 DIODE ZENER 10V 350MW SOD523 | DIODE ZENER 10V 350MW SOD523 | 18,849 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZT585B15T-7 DIODE ZENER 15V 350MW SOD523 | DIODE ZENER 15V 350MW SOD523 | 18,714 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZT585B20T-7 DIODE ZENER 20V 350MW SOD523 | DIODE ZENER 20V 350MW SOD523 | 16,766 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZT585B5V6T-7 DIODE ZENER 5.6V 350MW SOD523 | DIODE ZENER 5.6V 350MW SOD523 | 15,451 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZT585B5V1T-7 DIODE ZENER 5.1V 350MW SOD523 | DIODE ZENER 5.1V 350MW SOD523 | 14,734 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZT585B6V2T-7 DIODE ZENER 6.2V 350MW SOD523 | DIODE ZENER 6.2V 350MW SOD523 | 14,661 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZT585B2V7T-7 DIODE ZENER 2.7V 350MW SOD523 | DIODE ZENER 2.7V 350MW SOD523 | 11,374 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |