XBP1010-G | |
---|---|
DigiKey Part Number | 893-XBP1010-GTR-ND - Tape & Reel (TR) 893-XBP1010-GCT-ND - Cut Tape (CT) 893-XBP1010-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBP1010-G |
Description | TVS DIODE 5VWM 12VC SOD923 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥0.97450 | ¥97.45 |
500 | ¥0.81244 | ¥406.22 |
1,000 | ¥0.56459 | ¥564.59 |
2,000 | ¥0.48927 | ¥978.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.45386 | ¥3,630.88 |
16,000 | ¥0.37637 | ¥6,021.92 |
24,000 | ¥0.36973 | ¥8,873.52 |
56,000 | ¥0.33209 | ¥18,597.04 |
200,000 | ¥0.28781 | ¥57,562.00 |