XBP06V4E4GR-G | |
---|---|
DigiKey Part Number | 893-XBP06V4E4GR-GTR-ND - Tape & Reel (TR) 893-XBP06V4E4GR-GCT-ND - Cut Tape (CT) 893-XBP06V4E4GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBP06V4E4GR-G |
Description | TVS DIODE 5VWM 4USP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.41700 | ¥44.17 |
100 | ¥3.07210 | ¥307.21 |
500 | ¥2.39858 | ¥1,199.29 |
1,000 | ¥1.94966 | ¥1,949.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74286 | ¥5,228.58 |
6,000 | ¥1.65424 | ¥9,925.44 |
9,000 | ¥1.53607 | ¥13,824.63 |
30,000 | ¥1.50063 | ¥45,018.90 |