XBP1006-G | |
---|---|
DigiKey Part Number | XBP1006-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBP1006-G |
Description | TVS DIODE 5VWM 12VC SOT23P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23P |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52883 | ¥4,586.49 |
6,000 | ¥1.45108 | ¥8,706.48 |
9,000 | ¥1.34743 | ¥12,126.87 |
30,000 | ¥1.31634 | ¥39,490.20 |