SOT-723 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,202 In Stock 136,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.75747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 11V | - | - | - | No | General Purpose | 6.2pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
53,490 In Stock 56,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.75747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 3.3V (Max) | 5V | - | - | - | No | General Purpose | 13pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
52,877 In Stock | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.81261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 3.3V (Max) | 5V | - | - | - | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | |||
19,691 In Stock | 1 : ¥6.24000 Cut Tape (CT) 8,000 : ¥2.23881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 5.4V | 10.4V | - | - | No | USB | 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-723 | SOT-723 | ||
34,687 In Stock 64,000 Factory | 1 : ¥8.29000 Cut Tape (CT) 8,000 : ¥3.27481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 5.4V | 10.4V | 1A (8/20µs) | - | No | USB | 0.5pF @ 1MHz, 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
19,024 In Stock 16,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 8,000 : ¥0.84702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 3.3V (Max) | 5V | - | - | - | No | - | 47pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-723 | SOT-723 | |||
40,241 In Stock 128,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.81261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 6.2V | - | - | - | No | General Purpose | 38pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | |||
15,859 In Stock 408,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 8,000 : ¥1.11319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 5.2V | 12.5V (Typ) | - | - | No | Ethernet, USB | 0.34pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-723 | SOT-723 | ||
5,382 In Stock 264,000 Factory | 1 : ¥6.24000 Cut Tape (CT) 8,000 : ¥2.24777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 5.2V | 12.5V (Typ) | - | - | No | Ethernet, USB OTG | 0.34pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
8,142 In Stock | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.81261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 6V (Max) | 7V | - | - | - | No | General Purpose | 34pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | |||
5,420 In Stock | 1 : ¥5.09000 Cut Tape (CT) 8,000 : ¥1.82800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 5.4V | 10.4V | 1A (8/20µs) | - | No | General Purpose | 2.5pF @ 1MHz, 1.25pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
0 In Stock Check Lead Time | 1 : ¥3.20000 Cut Tape (CT) 8,000 : ¥0.69507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 3.3V (Max) | 5V | - | - | - | No | - | 12pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-723 | SOT-723 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 2 | 5V (Max) | 5.6V | 20V | 5A (8/20µs) | 110W | No | General Purpose | 2.8pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 2 | 5V (Max) | 6.2V | - | - | - | No | - | 38pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-723 | SOT-723 | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Zener | 2 | 5V (Max) | 11V | - | - | - | No | - | 6pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-723 | SOT-723 |