ESD7205DT5G | |
---|---|
DigiKey Part Number | 488-ESD7205DT5GTR-ND - Tape & Reel (TR) 488-ESD7205DT5GCT-ND - Cut Tape (CT) 488-ESD7205DT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7205DT5G |
Description | TVS DIODE 5VWM 12.5VC SOT723 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12.5V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 12.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, USB OTG | |
Capacitance @ Frequency | 0.34pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.41000 | ¥54.10 |
100 | ¥3.74610 | ¥374.61 |
500 | ¥3.13024 | ¥1,565.12 |
1,000 | ¥2.66400 | ¥2,664.00 |
2,000 | ¥2.37264 | ¥4,745.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.24777 | ¥17,982.16 |
16,000 | ¥2.08127 | ¥33,300.32 |
24,000 | ¥2.06066 | ¥49,455.84 |