ESD7C5.0DT5G | |
---|---|
DigiKey Part Number | ESD7C5.0DT5GOSTR-ND - Tape & Reel (TR) ESD7C5.0DT5GOSCT-ND - Cut Tape (CT) ESD7C5.0DT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7C5.0DT5G |
Description | TVS DIODE 5VWM SOT723 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | ESD7C5.0DT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.25530 | ¥125.53 |
500 | ¥1.11242 | ¥556.21 |
1,000 | ¥0.86564 | ¥865.64 |
2,000 | ¥0.77476 | ¥1,549.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.75747 | ¥6,059.76 |
16,000 | ¥0.67090 | ¥10,734.40 |
24,000 | ¥0.66224 | ¥15,893.76 |
56,000 | ¥0.56269 | ¥31,510.64 |