ESDLC5V0T7-TP | |
---|---|
DigiKey Part Number | ESDLC5V0T7-TPMSTR-ND - Tape & Reel (TR) ESDLC5V0T7-TPMSCT-ND - Cut Tape (CT) ESDLC5V0T7-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC5V0T7-TP |
Description | TVS DIODE 5VWM 20VC SOT723 |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | ||
Base Product Number |