TPD8E003DQDR | |
---|---|
DigiKey Part Number | 296-27669-2-ND - Tape & Reel (TR) 296-27669-1-ND - Cut Tape (CT) 296-27669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD8E003DQDR |
Description | TVS DIODE 10VC 8-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 8-WSON (1.7x1.35) |
Datasheet | Datasheet |
EDA/CAD Models | TPD8E003DQDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 55W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.50500 | ¥35.05 |
100 | ¥2.43660 | ¥243.66 |
500 | ¥1.90214 | ¥951.07 |
1,000 | ¥1.54610 | ¥1,546.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38213 | ¥4,146.39 |
6,000 | ¥1.31185 | ¥7,871.10 |
9,000 | ¥1.21815 | ¥10,963.35 |
30,000 | ¥1.19003 | ¥35,700.90 |