LT3682IDD#PBF | |
---|---|
DigiKey Part Number | LT3682IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3682IDD#PBF |
Description | IC REG BUCK ADJ 1A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3682IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.48000 | ¥79.48 |
10 | ¥71.80700 | ¥718.07 |
25 | ¥68.46920 | ¥1,711.73 |
121 | ¥59.45033 | ¥7,193.49 |
363 | ¥56.77807 | ¥20,610.44 |
605 | ¥51.76840 | ¥31,319.88 |
1,089 | ¥45.08853 | ¥49,101.41 |