SN65LVDS93BIDGGTQ1 | |
---|---|
DigiKey Part Number | 296-SN65LVDS93BIDGGTQ1TR-ND - Tape & Reel (TR) 296-SN65LVDS93BIDGGTQ1CT-ND - Cut Tape (CT) 296-SN65LVDS93BIDGGTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS93BIDGGTQ1 |
Description | INTERFACE TX/RX/TXRX MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.38Gbps Serializer/Deserializer 28 Input 4 Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | 2.38Gbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 28 | |
Number of Outputs | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.06000 | ¥96.06 |
10 | ¥86.74600 | ¥867.46 |
25 | ¥82.71000 | ¥2,067.75 |
100 | ¥71.81740 | ¥7,181.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥68.58952 | ¥17,147.38 |
500 | ¥62.53732 | ¥31,268.66 |
1,250 | ¥54.46804 | ¥68,085.05 |