2-X2DFNW (1x0.6) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,503 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.31787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 13V (Max) | 15.9V | 18V (Typ) | 4.5A (8/20µs) | - | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | 2-X2DFNW (1x0.6) | ||
8,913 In Stock | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.46480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 25V (Max) | 100V | - | 2.2A (8/20µs) | - | No | Ethernet | 2.3pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | 2-X2DFNW (1x0.6) | ||
6,695 In Stock 208,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.66605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 5.5V | 16V (Typ) | 16A | - | No | USB 3.0 | 0.3pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | 2-X2DFNW (1x0.6) | ||
11,053 In Stock 8,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.77052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 16V (Max) | 16.5V | 47V (Typ) | 16A | - | No | RF Antenna, Telecom, USB 2.0, USB 3.0 | 0.3pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | 2-X2DFNW (1x0.6) | ||
6,754 In Stock | 1 : ¥3.20000 Cut Tape (CT) 8,000 : ¥0.50146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 5V | 13V | 3A | - | No | General Purpose | 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | 2-X2DFNW (1x0.6) | ||
11,510 In Stock | 1 : ¥3.28000 Cut Tape (CT) 8,000 : ¥0.85324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 8V (Max) | 10V | 20V (Typ) | 16A | - | No | RF Antenna, Telecom | 0.4pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | 2-X2DFNW (1x0.6) | ||
7,121 In Stock 72,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 8,000 : ¥0.87935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V (Max) | 24.3V | 48V (Typ) | 16A | - | No | Telecom, USB | 1pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | 2-X2DFNW (1x0.6) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 1 | 8V (Max) | 10V | 19.4V | 5A (8/20µs) | - | No | RF Antenna | 0.35pF @ 1GHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 2-XDFN | 2-X2DFNW (1x0.6) | ||
12,190 In Stock 8,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 8,000 : ¥0.59519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | 1 | 5.3V (Max) | 7V | 15V | 1A | - | No | USB | 0.24pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | 2-X2DFNW (1x0.6) | ||
0 In Stock Check Lead Time | 1 : ¥1.89000 Cut Tape (CT) 16,000 : ¥0.23963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 13V (Max) | 15.9V | 18V (Typ) | 4.5A (8/20µs) | - | No | - | - | -55°C ~ 150°C (TJ) | Automotive | - | Surface Mount, Wettable Flank | 2-XDFN | 2-X2DFNW (1x0.6) |