SZESD7410MXWT5G | |
---|---|
DigiKey Part Number | 488-SZESD7410MXWT5GTR-ND - Tape & Reel (TR) 488-SZESD7410MXWT5GCT-ND - Cut Tape (CT) 488-SZESD7410MXWT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7410MXWT5G |
Description | TVS DIODE 8VWM 20VC 2X2DFNW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna, Telecom | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.53610 | ¥153.61 |
500 | ¥1.42210 | ¥711.05 |
1,000 | ¥0.96703 | ¥967.03 |
2,000 | ¥0.89023 | ¥1,780.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.85324 | ¥6,825.92 |
16,000 | ¥0.76791 | ¥12,286.56 |
24,000 | ¥0.75654 | ¥18,156.96 |
56,000 | ¥0.71103 | ¥39,817.68 |