SZESD9901MX2WT5G | |
---|---|
DigiKey Part Number | 488-SZESD9901MX2WT5GTR-ND - Tape & Reel (TR) 488-SZESD9901MX2WT5GCT-ND - Cut Tape (CT) 488-SZESD9901MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD9901MX2WT5G |
Description | TVS DIODE 25V 2-X2DFNW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25V (Max) | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 2.2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 2.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.95480 | ¥95.48 |
500 | ¥0.77878 | ¥389.39 |
1,000 | ¥0.57789 | ¥577.89 |
2,000 | ¥0.48615 | ¥972.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.46480 | ¥3,718.40 |
16,000 | ¥0.40199 | ¥6,431.84 |
24,000 | ¥0.39445 | ¥9,466.80 |
56,000 | ¥0.32662 | ¥18,290.72 |
200,000 | ¥0.32159 | ¥64,318.00 |