PESD1ETH1GLS-QYL | |
---|---|
DigiKey Part Number | 1727-PESD1ETH1GLS-QYLTR-ND - Tape & Reel (TR) 1727-PESD1ETH1GLS-QYLCT-ND - Cut Tape (CT) 1727-PESD1ETH1GLS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1ETH1GLS-QYL |
Description | TVS DIODE 24VWM DFN1006BD-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.08500 | ¥20.85 |
100 | ¥1.05000 | ¥105.00 |
500 | ¥0.93050 | ¥465.25 |
1,000 | ¥0.72410 | ¥724.10 |
2,000 | ¥0.64808 | ¥1,296.16 |
5,000 | ¥0.63360 | ¥3,168.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.56118 | ¥5,611.80 |
30,000 | ¥0.55394 | ¥16,618.20 |
50,000 | ¥0.47067 | ¥23,533.50 |
100,000 | ¥0.46343 | ¥46,343.00 |