PESD30VF1BLYL | |
---|---|
DigiKey Part Number | 1727-PESD30VF1BLYLTR-ND - Tape & Reel (TR) 1727-PESD30VF1BLYLCT-ND - Cut Tape (CT) 1727-PESD30VF1BLYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD30VF1BLYL |
Description | TVS DIODE 30VWM 23VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 16A Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 31V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.27pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.01100 | ¥20.11 |
100 | ¥1.01560 | ¥101.56 |
500 | ¥0.82836 | ¥414.18 |
1,000 | ¥0.61459 | ¥614.59 |
2,000 | ¥0.51701 | ¥1,034.02 |
5,000 | ¥0.49431 | ¥2,471.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.42481 | ¥4,248.10 |
30,000 | ¥0.41684 | ¥12,505.20 |
50,000 | ¥0.34516 | ¥17,258.00 |