BAS40-05W-QX | |
---|---|
DigiKey Part Number | 1727-BAS40-05W-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40-05W-QX |
Description | DIODE ARR SCHOT 40V 120MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 120mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30937 | ¥928.11 |
6,000 | ¥0.28699 | ¥1,721.94 |
9,000 | ¥0.23799 | ¥2,141.91 |
30,000 | ¥0.23379 | ¥7,013.70 |
75,000 | ¥0.20999 | ¥15,749.25 |
150,000 | ¥0.18199 | ¥27,298.50 |