PESD30VF1BLS-QYL | |
---|---|
DigiKey Part Number | 1727-PESD30VF1BLS-QYLTR-ND - Tape & Reel (TR) 1727-PESD30VF1BLS-QYLCT-ND - Cut Tape (CT) 1727-PESD30VF1BLS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD30VF1BLS-QYL |
Description | PESD30VF1BLS-Q/SOD882BD/DFN100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 16A Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 31V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.28pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.23800 | ¥123.80 |
500 | ¥1.01014 | ¥505.07 |
1,000 | ¥0.74947 | ¥749.47 |
2,000 | ¥0.63052 | ¥1,261.04 |
5,000 | ¥0.60281 | ¥3,014.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52136 | ¥5,213.60 |
30,000 | ¥0.51158 | ¥15,347.40 |
50,000 | ¥0.42360 | ¥21,180.00 |