SZESD8551MXWT5G | |
---|---|
DigiKey Part Number | 488-SZESD8551MXWT5GTR-ND - Tape & Reel (TR) 488-SZESD8551MXWT5GCT-ND - Cut Tape (CT) 488-SZESD8551MXWT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD8551MXWT5G |
Description | TVS DIODE 3.3VWM 16VC 2X2DFNW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 16V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB 3.0 | |
Capacitance @ Frequency | 0.3pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10340 | ¥110.34 |
500 | ¥0.97812 | ¥489.06 |
1,000 | ¥0.76121 | ¥761.21 |
2,000 | ¥0.68129 | ¥1,362.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.66605 | ¥5,328.40 |
16,000 | ¥0.58993 | ¥9,438.88 |
24,000 | ¥0.58231 | ¥13,975.44 |
56,000 | ¥0.49478 | ¥27,707.68 |