TVS Diodes

Results: 13
Manufacturer
Littelfuse Inc.Micro Commercial CoonsemiSemtech CorporationSTMicroelectronics
Series
-LC03-3.3, SPA®RailClamp®, SRSMAJSMBJSMCJSP05, SPA®SPA®SRV05, SPA®USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
1234
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.25V5.5V (Max)6V6V (Max)30V58V
Voltage - Breakdown (Min)
3.3V5.8V6V6.67V33.3V64.4V-
Voltage - Clamping (Max) @ Ipp
8.5V10.3V15V15V (Typ)17V17.5V20V48.4V93.6V-
Current - Peak Pulse (10/1000µs)
4.3A5A (8/20µs)8A (8/20µs)10A (8/20µs)12A (8/20µs)31A58.3A150A (8/20µs)-
Power - Peak Pulse
50W150W180W300W350W400W500W600W1500W (1.5kW)3300W (3.3kW)-
Power Line Protection
NoYes
Applications
EthernetEthernet, USBGeneral Purpose
Capacitance @ Frequency
1pF @ 1MHz1.5pF @ 1MHz3pF @ 1MHz9pF @ 1MHz15pF @ 1MHz32pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)DO-214AA, SMBDO-214AB, SMCDO-214AC, SMASC-79, SOD-523SOD-923SOT-23-6SOT-23-6 Thin, TSOT-23-6TO-253-4, TO-253AA
Supplier Device Package
6-TSOP8-SOICDO-214AA (SMBJ)DO-214AB (SMCJ)DO-214AC (SMA)SOD-523SOD-923SOT-143-4SOT-23-6SOT-23-6L
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9B5.0ST5G
TVS DIODE 5VWM SOD923
onsemi
2,555,290
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.23384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76, SOD-523
ESD5B5.0ST1G
TVS DIODE 5VWM SOD523
onsemi
168,458
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SMA6J6.0CA
SMAJ58A
TVS DIODE 58VWM 93.6VC DO214AC
Littelfuse Inc.
41,011
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT 23-6
SRV05-4L-TP
TVS DIODE 5VWM 17.5VC SOT23-6L
Micro Commercial Co
8,807
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.10074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
12A (8/20µs)
350W
Yes
General Purpose
1.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
USBLC6-4SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
177,970
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.98104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SMCJ  Series DO-214AB Pkg
SMCJ30A
TVS DIODE 30VWM 48.4VC DO214AB
Littelfuse Inc.
17,337
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.56991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
31A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
6-TSOP
NUP2201MR6T1G
TVS DIODE 5VWM 20VC 6TSOP
onsemi
6,084
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.75263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
20V
8A (8/20µs)
500W
Yes
General Purpose
3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
39,923
In Stock
378,000
Factory
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
SOT-23-6
SRV05-4HTG-D
TVS DIODE 6VWM 15VC SOT23-6
Littelfuse Inc.
24,506
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.69446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
6V (Max)
6V
15V
10A (8/20µs)
150W
Yes
Ethernet
1pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
SRV05-4.TCT
TVS DIODE 5VWM 17.5VC SOT23-6
Semtech Corporation
398,140
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
12A (8/20µs)
300W
Yes
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
LC03-3.3BTG
TVS DIODE 3.3VWM 17VC 8-SOIC
Littelfuse Inc.
17,482
In Stock
1 : ¥20.03000
Cut Tape (CT)
2,500 : ¥9.02133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
3.3V
17V
150A (8/20µs)
3300W (3.3kW)
Yes
Ethernet
9pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DO-214AA, SMB
SMBJ6.0A
TVS DIODE 6VWM 10.3VC DO214AA
Littelfuse Inc.
9,459
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
58.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
CDSOT236-T12
AQRV05-4HTG
5V 12A 30KV SOT23-6L DIODE ARRAY
Littelfuse Inc.
12,194
In Stock
27,000
Factory
1 : ¥7.80000
Cut Tape (CT)
3,000 : ¥2.95340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
6V (Max)
6V
15V (Typ)
12A (8/20µs)
180W
Yes
Ethernet, USB
1pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 13

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.