TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,626 In Stock | 1 : ¥3.45000 Cut Tape (CT) 15,000 : ¥0.65418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V (Max) | 7.8V (Typ) | 9.2V | 5A (8/20µs) | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | Surface Mount | 0201 (0603 Metric) | 2-uDFN | |||
57,802 In Stock | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.65417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V (Max) | 8.5V (Typ) | 15.6V | 10A (8/20µs) | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | Surface Mount | 0201 (0603 Metric) | 0201 FlipChip | |||
0 In Stock 20,000 Factory Check Lead Time | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.97976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V (Max) | 6V | 6V (Typ) | 7A (8/20µs) | - | No | USB | 0.18pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 0201 (0603 Metric) | - |