PTVS5V0P1UP,115

DigiKey Part Number
1727-4447-2-ND - Tape & Reel (TR)
1727-4447-1-ND - Cut Tape (CT)
1727-4447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS5V0P1UP,115
Description
TVS DIODE 5VWM 9.2VC SOD128/CFP5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.17700¥31.77
100¥1.90710¥190.71
500¥1.76610¥883.05
1,000¥1.20085¥1,200.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.10553¥3,316.59
6,000¥1.05961¥6,357.66
9,000¥0.95364¥8,582.76
30,000¥0.93952¥28,185.60
75,000¥0.90103¥67,577.25
Manufacturers Standard Package