TLP109(TPL,E | |
---|---|
DigiKey Part Number | TLP109(TPLETR-ND - Tape & Reel (TR) TLP109(TPLECT-ND - Cut Tape (CT) TLP109(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP109(TPL,E |
Description | OPTOISO 3.75KV TRANS 6-SO 5 LEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP109(TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 800ns, 800ns (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.64V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥7.77000 | ¥77.70 |
100 | ¥5.41870 | ¥541.87 |
500 | ¥4.49324 | ¥2,246.62 |
1,000 | ¥4.20904 | ¥4,209.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.85984 | ¥11,579.52 |
6,000 | ¥3.68977 | ¥22,138.62 |
9,000 | ¥3.60485 | ¥32,443.65 |
15,000 | ¥3.51096 | ¥52,664.40 |
21,000 | ¥3.45620 | ¥72,580.20 |