SPHV36-01ETG-C

DigiKey Part Number
F6511TR-ND - Tape & Reel (TR)
F6511CT-ND - Cut Tape (CT)
F6511DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHV36-01ETG-C
Description
TVS DIODE 36VWM 65VC SOD882
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
65V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
EDA/CAD Models
SPHV36-01ETG-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
65V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.65000¥16.50
100¥0.99170¥99.17
500¥0.91802¥459.01
1,000¥0.64652¥646.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.64652¥6,465.20
Manufacturers Standard Package