1PS76SB21,115 | |
---|---|
DigiKey Part Number | 1727-4778-2-ND - Tape & Reel (TR) 1727-4778-1-ND - Cut Tape (CT) 1727-4778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB21,115 |
Description | DIODE SCHOTTKY 40V 200MA SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS76SB21,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28900 | ¥12.89 |
100 | ¥0.63130 | ¥63.13 |
500 | ¥0.52624 | ¥263.12 |
1,000 | ¥0.36566 | ¥365.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31690 | ¥950.70 |
6,000 | ¥0.29395 | ¥1,763.70 |
9,000 | ¥0.25245 | ¥2,272.05 |