SZESD7205WTT1G | |
---|---|
DigiKey Part Number | SZESD7205WTT1GOSTR-ND - Tape & Reel (TR) SZESD7205WTT1GOSCT-ND - Cut Tape (CT) SZESD7205WTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7205WTT1G |
Description | TVS DIODE 5VWM 12.5VC SC70-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.5V (Typ) Clamp 12A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7205WTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 12.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.34100 | ¥33.41 |
100 | ¥2.00400 | ¥200.40 |
500 | ¥1.85526 | ¥927.63 |
1,000 | ¥1.26160 | ¥1,261.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16141 | ¥3,484.23 |
6,000 | ¥1.11320 | ¥6,679.20 |
9,000 | ¥1.00187 | ¥9,016.83 |
30,000 | ¥0.98703 | ¥29,610.90 |
75,000 | ¥0.92766 | ¥69,574.50 |