USBLC6-4SC6Y | |
---|---|
DigiKey Part Number | 497-11883-2-ND - Tape & Reel (TR) 497-11883-1-ND - Cut Tape (CT) 497-11883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBLC6-4SC6Y |
Description | TVS DIODE 5.25VWM 17VC SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | USBLC6-4SC6Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.25V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.26800 | ¥32.68 |
100 | ¥2.27250 | ¥227.25 |
500 | ¥1.77414 | ¥887.07 |
1,000 | ¥1.44205 | ¥1,442.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28910 | ¥3,867.30 |
6,000 | ¥1.22355 | ¥7,341.30 |
9,000 | ¥1.13615 | ¥10,225.35 |
30,000 | ¥1.10994 | ¥33,298.20 |
75,000 | ¥1.08164 | ¥81,123.00 |